• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 840772 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858735 Gifas Electric 840772 Floor socket

Description

GIFAS ground socket type FONTO 4295equipment: 1x safety socket 230V1x data double socket RJ45Material: Aluminium natural (salt and sea water resistant) Closure type: Lockable cover incl. 2x cable outlet feed: 2x M25 dimensions (L x B): 119 x 110 mm mounting depth: Approx. 255 leveling: 155 - 89 mm mounting height with leveling base: 110 - 77 mm mounting height with threaded pin extension: 119 - 83 mm Load capacity: closed 2t (20kN)Design: - Application: Interior- Cover ground level-adjustable frame (approx. +/- mm)- Max. static surface load in accordance with EN 50085-2-3-2-3 154104-2-3-0-2-3-3-2-3-3-3-840768-3-3-2-3-mm-pin extension (article 6)-)-

This text is machine translated.