• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 840773 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858736 Gifas Electric 840773 Floor socket

Description

GIFAS ground socket type FONTO 4301 Mounting:2x ground contact socket 230VMaterial: Aluminium natural (salt and sea-water resistant) Sealing type: Cover can be removed incl. 2x cable outlet feed: 2x M25 Dimensions (L x B): 77 155 x 89 110 mm installation depth: Approx. 255 mm Leveling height with leveling base: 110 - 119 mm installation height with threaded pin extension: 119 - 83 mm Protection type: closed IP65 / open IP20 load carrying capacity: closed 2t (20kN)Design:- Application: Interior- Cover ground level-leveling frame (approx. +/- 6 mm)- Max. static surface load based on EN 50085- in closed state: can be run over, lockable, suitable for maintenance with wet-sweeping equipment- in plugged state: lockable, only for dry-clean floor extension:- leveling foot (article 154104)- threaded pin (optional article 840768)

This text is machine translated.