• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 840775 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858738 Gifas Electric 840775 Floor socket

Description

GIFAS ground socket type FONTO 4308 Equipment: 2x safety socket 230VMaterial: Aluminium natural (salt and sea-water resistant) Sealing type: Lid detachable incl. 2x cable outlet feed: 2x M25dimension (L x B): 119 155 x 89 110 mm Installation depth: Approx. 255 mm Leveling height with leveling base: 110 - 77 mm Installation height with threaded pin extension: 119 - 83 mm Protection type: closed IP65 / open IP20 load carrying capacity: closed 2t (20kN) Design:- Application: Inner area- for floor covering- lid Level-adjustable frame (approx. +/- 6 mm)- max. static surface load based on EN 50085- in the closed state: can be run over, lockable, suitable for maintenance with wet-water sweeper- in the plugged state: Lockable, only for dry-cleaned flooring Optional:- leveling foot (article 154104)- threaded pin extension (article 840768)

This text is machine translated.