User & Safety Instructions 3858739 Gifas Electric 840776 Floor socket
Description
GIFAS ground socket type FONTO 4308 Equipment: 1x safety socket 230V1x RJ45Material: Aluminium natural (salt and sea-water resistant) Sealing: Removable cover incl. 2x cable outlet feed: 2x M25dimension (L x B): 119 155 x 89 110 mm Installation depth: Approx. 255 mm2 leveling height with leveling base: 110 - 77 mm Installation height with threaded pin extension: 119 - 83 mm Protection type: closed IP65 / open IP20 load carrying capacity: closed 2t (20kN) Design:- Application: Inner area- for floor covering- lid Level-adjustable frame (approx. +/- 6 mm)- max. static surface load based on EN 50085- in the closed state: can be run over, lockable, suitable for maintenance with wet-water sweeper- in the plugged state: Lockable, only for dry-cleaned flooring Optional:- leveling foot (article 154104)- threaded pin extension (article 840768)
This text is machine translated.
Description
GIFAS ground socket type FONTO 4308 Equipment: 1x safety socket 230V1x RJ45Material: Aluminium natural (salt and sea-water resistant) Sealing: Removable cover incl. 2x cable outlet feed: 2x M25dimension (L x B): 119 155 x 89 110 mm Installation depth: Approx. 255 mm2 leveling height with leveling base: 110 - 77 mm Installation height with threaded pin extension: 119 - 83 mm Protection type: closed IP65 / open IP20 load carrying capacity: closed 2t (20kN) Design:- Application: Inner area- for floor covering- lid Level-adjustable frame (approx. +/- 6 mm)- max. static surface load based on EN 50085- in the closed state: can be run over, lockable, suitable for maintenance with wet-water sweeper- in the plugged state: Lockable, only for dry-cleaned flooring Optional:- leveling foot (article 154104)- threaded pin extension (article 840768)
This text is machine translated.
What kind of Sockets & Switches (Misc.) are you looking for?