• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 840848 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858741 Gifas Electric 840848 Floor socket

Description

GIFAS ground socket type FONTO 8308 Mounting: No material: Aluminium natural (salt and sea water resistant) Sealing type: Closing lid including 4x cable outlet feed: 6x M25 Dimensions (L x B): 90 165 x 100 125 mm installation depth: Approx. 265 mm leveling height with leveling base: 125 - 240 mm installation height with threaded pin extension: 240 - 95 mm Protection type: Closed IP65 / open IP20 Load capacity: Closed 2t (20kN) design:- Application: Inner area- for floor covering- lid level frame (approx. +/- 5 mm)- for 8x use (protective contact, RJ45, TV-SAT, HDMI, USB etc.)- max. static surface load following EN 50085- in the closed state: can be run over, lockable, suitable for maintenance with wet sweeping devices- when plugged: lockable, only for dry-cleaned soils Optional:- leveling base (article 154104)- threaded pin extension (article 840768)

This text is machine translated.