• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 840886 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858743 Gifas Electric 840886 Floor socket

Description

GIFAS ground socket type FONTO 2000 equipment: No material: Aluminium natural shutter type: Lockable cover feed: 2x M25 dimensions (L x B): 110 x 95 mm installation depth: Approx. 88 mm Leveling depth: 72 - 79 mm installation height with leveling base: 75 - 130 mm installation height with threaded pin extension: 88 - 230 mm Protection type: Closed IP65 / open IP20 Load capacity: Closed 2t (20kN) design: Application: Interior- Cover ground level- leveling frame (approx. +/- 3 mm)- for 1x use (safety contact, RJ45, TV-SAT, HDMI, USB etc.)- max. static surface load in accordance with EN 50085- in the closed condition: can be run over, lockable, suitable for maintenance with wet sweeping devices- when plugged: cannot be closed, only for dry-cleaned soils Optional:- Leveling base (article 154104)- Threaded pin extension (article 840768)

This text is machine translated.