• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 840891 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858744 Gifas Electric 840891 Floor socket

Description

GIFAS ground socket type FONTO 2005Mounting: No material: Aluminium natural shutter type: Lockable cover including cable outlet feed: 2x M25Dimensions (L x B): 110 x 79 mm Installation depth: 230 mm Levelbar: 72 - 95 mm Installation height with leveling foot: 88 - 130 mm Installation height with threaded pin extension: 88 - 75 mm Protection type: IP20 Load: Closed 2t (20kN) Design:- Application: Indoor cover floor-level frame (approx. +/- 3 840768 mm)- for 1x use (safety contact, RJ45, TV-SAT, HDMI, USB etc.)- max. static surface load in accordance with EN 50085- in closed condition: can be run over, lockable, only for dry-cleaned soil- in inserted condition: lockable, only for dry-cleaned soil base Optional:- threaded pin extension (article 154104)-

This text is machine translated.