User & Safety Instructions 3858877 Gifas Electric 840897 Floor socket
Description
GIFAS ground socket type FONTO 2000Equipped with 1x safety socket 230VMaterial: Aluminium natural shutter type: Lockable cover feed: 2x M25 dimensions (L x B): 110 130 x 79 mm installation depth: Approx. 88 230 mm leveling height with leveling foot: 72 - 95 mm installation height with threaded pin extension: 88 - 75 mm Protection type: Closed IP65 / open IP20 Load capacity: Closed 2t (20kN) Execution: Interior- Cover ground-level frame (approx. +/- 3 mm)- max. static surface load based on EN 50085- in closed condition: can be run over, lockable, suitable for maintenance with wet-sweeping equipment- in plugged state: not lockable, only for dry-cleaned soil Optional:- leveling foot (article 154104)- threaded pin extension (article 840768)
This text is machine translated.
Description
GIFAS ground socket type FONTO 2000Equipped with 1x safety socket 230VMaterial: Aluminium natural shutter type: Lockable cover feed: 2x M25 dimensions (L x B): 110 130 x 79 mm installation depth: Approx. 88 230 mm leveling height with leveling foot: 72 - 95 mm installation height with threaded pin extension: 88 - 75 mm Protection type: Closed IP65 / open IP20 Load capacity: Closed 2t (20kN) Execution: Interior- Cover ground-level frame (approx. +/- 3 mm)- max. static surface load based on EN 50085- in closed condition: can be run over, lockable, suitable for maintenance with wet-sweeping equipment- in plugged state: not lockable, only for dry-cleaned soil Optional:- leveling foot (article 154104)- threaded pin extension (article 840768)
This text is machine translated.
What kind of Sockets & Switches (Misc.) are you looking for?