• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 840899 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858745 Gifas Electric 840899 Floor socket

Description

GIFAS ground socket type MASSO 8010 Material: Anodised aluminum (salt and sea water resistant) Sealing type: Lockable screw cap, extendable with lift handle lead: 4x M32Dimensions: 170x170 mm Installation depth: 255 mmProtection type: Enclosed IP67 / open IP54 Rating: Closed 4t (40kN) Assembly: Empty design: - Max. static surface load based on EN 50085 - 40 kN - closed condition: Hardwearing, lockable, suitable for maintenance with wet-sweeping equipment - when plugged in: non-crush, not lockable, only for dry-cleaned flooring Optional:- mounting height with leveling foot 255 mm (article number 154104)- mounting height with threaded pin extension 255 - 355 mm (article number 840768)

This text is machine translated.