User & Safety Instructions 3858746 Gifas Electric 840902 Floor socket
Description
GIFAS ground socket type MASSO 8010 Mounting:1x CEE-built socket 5 x 16A/400V2x safety socket 230V1x compressed air DN 7.2 Material: Aluminium anodized (salt and sea-water resistant) Sealing type: Lockable screw-cover feed: 3x M32Dimensions (L x W x H): 255 x 255 x 355 mm installation height with leveling base: 255 mm mounting height with threaded pin extension: 170 - 170 mm Protection type: IP67 / open closed 4t (40kN)Design:- Application: Outdoor covered- Cover almost level- Max. static surface load in accordance with EN 50085- in the closed state: can be run over, lockable- in the inserted state: non lockable, non lockable Optional:- leveling base (article 154104)- threaded pin extension (article 840768)
This text is machine translated.
Description
GIFAS ground socket type MASSO 8010 Mounting:1x CEE-built socket 5 x 16A/400V2x safety socket 230V1x compressed air DN 7.2 Material: Aluminium anodized (salt and sea-water resistant) Sealing type: Lockable screw-cover feed: 3x M32Dimensions (L x W x H): 255 x 255 x 355 mm installation height with leveling base: 255 mm mounting height with threaded pin extension: 170 - 170 mm Protection type: IP67 / open closed 4t (40kN)Design:- Application: Outdoor covered- Cover almost level- Max. static surface load in accordance with EN 50085- in the closed state: can be run over, lockable- in the inserted state: non lockable, non lockable Optional:- leveling base (article 154104)- threaded pin extension (article 840768)
This text is machine translated.
What kind of Sockets & Switches (Misc.) are you looking for?