User & Safety Instructions 3858751 Gifas Electric 840921 Floor socket
Description
GIFAS ground socket type MASSO 3000 Mounting:4x ground contact socket 230VMaterial: Aluminium anodized (salt and sea-water resistant) Sealing type: Lockable screw-cover feed: 3x M32Dimensions (L x B x H): 170 x 170 x 142 mm mounting height with leveling foot: 142 mm mounting height with threaded pin extension: 142 - 242 mm Protection type: Enclosed IP67/open IP20 Load: Closed 4t (40kN) Design: - Application: Inner area lid almost floor level- max. static surface load in accordance with EN 50085- in the closed state: can be run over, lockable- when inserted: non-slip, not lockable Optional:- leveling foot (article 154104)- threaded pin extension (article 840768)
This text is machine translated.
Description
GIFAS ground socket type MASSO 3000 Mounting:4x ground contact socket 230VMaterial: Aluminium anodized (salt and sea-water resistant) Sealing type: Lockable screw-cover feed: 3x M32Dimensions (L x B x H): 170 x 170 x 142 mm mounting height with leveling foot: 142 mm mounting height with threaded pin extension: 142 - 242 mm Protection type: Enclosed IP67/open IP20 Load: Closed 4t (40kN) Design: - Application: Inner area lid almost floor level- max. static surface load in accordance with EN 50085- in the closed state: can be run over, lockable- when inserted: non-slip, not lockable Optional:- leveling foot (article 154104)- threaded pin extension (article 840768)
This text is machine translated.
What kind of Sockets & Switches (Misc.) are you looking for?