• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 840924 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858752 Gifas Electric 840924 Floor socket

Description

GIFAS ground socket type MASSO 3000 Mounting:3x ground contact socket 230V1x data double socket RJ45Material: Aluminium anodized (salt and sea-water resistant) Sealing type: Lockable screw cover feed: 3x M32Dimensions (L x W x H): 170 x 170 x 242 mm mounting height with leveling foot: 142 mm mounting height with threaded pin extension: 142 - 142 mm Protection type: Enclosed IP67/open IP20 Load: Closed 4t (40kN) Inner area lid almost floor level- max. static surface load in accordance with EN 50085- in the closed state: can be run over, lockable- when inserted: non-slip, not lockable Optional:- leveling foot (article 154104)- threaded pin extension (article 840768)

This text is machine translated.