• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 840933 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858756 Gifas Electric 840933 Floor socket

Description

GIFAS ground socket type MASSO 8010 Mounting:1x CEE-built socket 5 x 16A/400V3x ground contact socket 230VMaterial: Aluminium anodized (salt and sea-water resistant) Sealing type: Lockable screw-cover feed: 3x M32Dimensions (L x B x H): 255 x 255 x 355 mm installation height with leveling foot: 255 mm mounting height with threaded pin extension: 170 - 170 mm Protection type: Closed IP67/open (IP54kN) Application: Can be used in protected outdoor areas with professional use and regular cleaning and testing cover almost level - max. static surface load in accordance with EN 50085 - in the closed state: can be run over, lockable - in inserted state: non-slip, not lockable Optional:- leveling foot (article 154104) - threaded pin extension (article 840768)

This text is machine translated.