User & Safety Instructions 3858759 Gifas Electric 840943 Floor socket
Description
GIFAS ground socket type MASSO 8000 equipped:5x safety socket 230V1x data double socket RJ45Material: Aluminium anodized (salt and sea-water resistant) Sealing type: Lockable screw-cover feed: 3x M32Dimensions (L x B x H): 255 x 170 x 355 mm mounting height with leveling foot: 255 mm mounting height with threaded pin extension: 255 - 170 mm Protection type: Closed / open IP54Load: IP67 4 t (40kN) Application: Outer area- cover almost floor level- max. static surface load in accordance with EN 50085- in the closed state: can be run over, lockable- when inserted: non-slip, non lockable Optional:- leveling foot (article 154104)- threaded pin extension (article 840768)
This text is machine translated.
Description
GIFAS ground socket type MASSO 8000 equipped:5x safety socket 230V1x data double socket RJ45Material: Aluminium anodized (salt and sea-water resistant) Sealing type: Lockable screw-cover feed: 3x M32Dimensions (L x B x H): 255 x 170 x 355 mm mounting height with leveling foot: 255 mm mounting height with threaded pin extension: 255 - 170 mm Protection type: Closed / open IP54Load: IP67 4 t (40kN) Application: Outer area- cover almost floor level- max. static surface load in accordance with EN 50085- in the closed state: can be run over, lockable- when inserted: non-slip, non lockable Optional:- leveling foot (article 154104)- threaded pin extension (article 840768)
This text is machine translated.
What kind of Sockets & Switches (Misc.) are you looking for?