User & Safety Instructions 3858760 Gifas Electric 840949 Floor socket
Description
GIFAS ground socket type MASSO 4000 Mounting:4x safety socket 230VMaterial: Aluminium anodized (salt and sea-water resistant) Sealing type: Lockable screw-cover feed: 3x M32Dimensions (L x B x H): 170 x 170 x 190 mm mounting height with leveling foot: 195 mm mounting height with threaded pin extension: 195 - 295 mm Protection type: Enclosed IP67/open IP54Load: Closed 4t (40kN) Model:- Application: in the outdoor area (covered) - cover almost floor level - max. static surface load based on EN 50085 - in the closed state: can be run over, lockable - in the inserted state: non-slip, not lockable Optional:- leveling base (article 154104) - threaded pin extension (article 840768)
This text is machine translated.
Description
GIFAS ground socket type MASSO 4000 Mounting:4x safety socket 230VMaterial: Aluminium anodized (salt and sea-water resistant) Sealing type: Lockable screw-cover feed: 3x M32Dimensions (L x B x H): 170 x 170 x 190 mm mounting height with leveling foot: 195 mm mounting height with threaded pin extension: 195 - 295 mm Protection type: Enclosed IP67/open IP54Load: Closed 4t (40kN) Model:- Application: in the outdoor area (covered) - cover almost floor level - max. static surface load based on EN 50085 - in the closed state: can be run over, lockable - in the inserted state: non-slip, not lockable Optional:- leveling base (article 154104) - threaded pin extension (article 840768)
This text is machine translated.
What kind of Sockets & Switches (Misc.) are you looking for?