• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 840959 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858763 Gifas Electric 840959 Floor socket

Description

GIFAS ground socket type MASSO 8000Mounting:3x ground outlet 230V1x FI/LS 16/0.03A Material: Aluminium anodized (salt and sea-water resistant) Sealing type: Lockable screw-cover feed: 3x M32Dimensions (L x B x H): 255 x 170 x 355 mm Installation height with leveling foot: 255 mm Installation height with threaded pin extension: 255 - 170 mm Protection type: Closed IP67/open IP54N Load: Outer area- cover almost floor level- max. static surface load in accordance with EN 50085- in the closed state: can be run over, lockable- when inserted: non-slip, non lockable Optional:- leveling foot (article 154104)- threaded pin extension (article 840768)

This text is machine translated.