User & Safety Instructions 3858764 Gifas Electric 840963 Floor socket
Description
GIFAS ground socket type FONTO 5000Mounting: No material: Aluminium natural closure type: Lockable screw-cover feed: 4x M32Dimensions (Ø x H): 157 x 95 mm mounting depth: Approx. 95 mm mounting height with leveling foot: 100 mm mounting height with threaded pin extension: 100 - 205 mm protection type: Enclosed IP67 Load capacity: Closed 4t (40kN) design: - Application: Interior with outlet tube cover at floor level - for 2x application 45 x 45 x 4 mm and 2x insertion 22.5 x 45 x 4 mm (e.g. protective contact, RJ45 etc.) - max. static surface load following EN 50085 - when closed: can be overrun, locked - when connected with outlet tube: lockable, non-slip, suitable for maintenance with wet sweeping machines Optional:- leveling foot (article 154104)- threaded pin extension (article 840768)
This text is machine translated.
Description
GIFAS ground socket type FONTO 5000Mounting: No material: Aluminium natural closure type: Lockable screw-cover feed: 4x M32Dimensions (Ø x H): 157 x 95 mm mounting depth: Approx. 95 mm mounting height with leveling foot: 100 mm mounting height with threaded pin extension: 100 - 205 mm protection type: Enclosed IP67 Load capacity: Closed 4t (40kN) design: - Application: Interior with outlet tube cover at floor level - for 2x application 45 x 45 x 4 mm and 2x insertion 22.5 x 45 x 4 mm (e.g. protective contact, RJ45 etc.) - max. static surface load following EN 50085 - when closed: can be overrun, locked - when connected with outlet tube: lockable, non-slip, suitable for maintenance with wet sweeping machines Optional:- leveling foot (article 154104)- threaded pin extension (article 840768)
This text is machine translated.
What kind of Sockets & Switches (Misc.) are you looking for?