• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 840983 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858766 Gifas Electric 840983 Floor socket

Description

GIFAS ground socket type FONTO 4970WMounting: No material: Aluminium natural Shutter type: Lockable screw cap feed: 2x M25 Dimensions (L x B): 119 x 119 mm Installation depth: Approx. 95 mm Leveling depth: 77 - 89 mm Installation height with leveling foot: 83 - 140 mm Installation height with threaded pin extension: 95 - 240 mm Protection type: Enclosed IP67 Load capacity: Closed 2t (20kN) Design: - Application: Interior with outlet tube lid Level-leveling frame (approx. +/- 5 mm)- Max. static surface load following EN 50085 - in the closed state: can be run over, lockable - in the plugged state with outlet pipe: lockable, non-slip, suitable for maintenance with wet sweeping machines Optional:- leveling foot (article 154104)- threaded pin extension (article 840768)

This text is machine translated.