• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 840990 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858767 Gifas Electric 840990 Floor socket

Description

GIFAS ground socket type FONTO 5000Mounting:2xSchuko, 2xRJ45Material: Aluminium natural Shutter type: Lockable cover feed: 2x M25Dimensions (Ø x H): 157 x 95 mm Installation depth: Approx. 14 mmelling Height: 72 - 205 mm Installation height with leveling foot: 100 mm Installation height with threaded pin extension: 100 - 79 mm Protection type: Closed IP65 / with attached water protection tube IP67 Water height max. 95 mm Load capacity: closed 4T (40kN)Design: - Application: Indoor cover Level adjustable frame (approx. +/- 3 mm) for 2x use (safety contact, RJ45, TV-SAT, HDMI, USB etc.) - max. static surface load based on EN 50085 - when closed: can be rolled, lockable, suitable for maintenance with wet sweeping devices - when plugged in: Impactproof, cannot be locked, only for dry-treated soils Optional:- Leveling base (article 154104)- Threaded pin extension (article 840768)

This text is machine translated.