• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 860616 LED ceiling light LED (monochrome) Built-in LED 20 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Aluminium
  • Bulb: LED not replaceable
  • Voltage type AC
  • Protection class according to IEC 61140:II
  • Light distribution: Symmetric
  • Impact strength: IK10
  • Max. System power 20 W
  • Light output 98 lm/W
Product type

LED ceiling light

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

20 W

5000 K

Total luminous flux

1964 lm

Protection class

II

IP66

IK10

Weight

1.19 kg

Dim

(L x W x H) 570 x 69 x 59 mm

n.rel.

Colour temperature range

5000 K

Width

69 mm

Height

59 mm

Length

570 mm

Case colour

Grey

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859310 Gifas Electric 860616 LED ceiling light LED (monochrome) Built-in LED 20 W

Description

GIFAS BetalLUXX 20 LED ceiling light, light source: LED system power: 20W, light current: 1,964 lm, power LED: 98.2 lm/W, light color: 5000K, angle of radiation: 120°, input voltage: 1,190 VAC (50/60Hz); 176-264VDC (0Hz), life: Greater than 50,000h, protection class: IP66, protection class: II, shock resistance: IK10, weight: 198-264 g, Dimensions LxBxH: 570 x 69 x 59 mm, temperature range: -20° to +40°C, Housing: Aluminium, Cover: Polycarbonate, CRI: greater than 80 Ra, Design:- Mounting clips made of stainless steel spring steel (1.4310)- mounting screws and plugs included in delivery- D-labeling Mandatory accessories:- Cable socket Art. No. 292001 Optional accessories:- Cable connector Art. No. 292000

This text is machine translated.