• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 860861 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858771 Gifas Electric 860861 Floor socket

Description

GIFAS ground socket type FONTO 9308 Mounting:1x CEE-plug socket 5x32 A/400 V Material cover/frame: Aluminium anodized (salt and sea-water resistant) Material body: V2A (1.4301) Cover: Removable hinged lid Incl. Cable outlet sealing type: Snap closure feed: 2x M25, 2x M20 dimensions (L x W x H): 276.5 x 292 x 336 mm Installation depth: 320 mm Installation height with leveling foot: 240 - 276.5 mm Protection: IP 54 - IP 67Load capacity: closed 5t (50kN) Design:- Application: interior or exterior space - Lid can be filled - when closed Optional:- Leveling base (Article 154104)

This text is machine translated.