User & Safety Instructions 3858772 Gifas Electric 860862 Floor socket
Description
GIAS ground socket type FONTO 9301Mounting:1x CEE-built socket 5X16 A/400 276.5 V2X safety socket 230 VMaterial cover/frame: Aluminium anodized (salt and sea-water resistant) Material body: V2A (1.4301) Cover: Removable lid Incl. Cable outlet Sealing: Supply: 2x M25, 2x installation depth, 2x M20 dimensions (L x B x H): 320 x 240 x 276.5 mm installation height with snap-lock: 292 - 336 mmProtection type: IP 54 - IP 67Load capacity: closed 5t (50kN) Design:- Application: Interior or exterior - navigable in a closed state Optional:- Leveling base (Article 154104)
This text is machine translated.
Description
GIAS ground socket type FONTO 9301Mounting:1x CEE-built socket 5X16 A/400 276.5 V2X safety socket 230 VMaterial cover/frame: Aluminium anodized (salt and sea-water resistant) Material body: V2A (1.4301) Cover: Removable lid Incl. Cable outlet Sealing: Supply: 2x M25, 2x installation depth, 2x M20 dimensions (L x B x H): 320 x 240 x 276.5 mm installation height with snap-lock: 292 - 336 mmProtection type: IP 54 - IP 67Load capacity: closed 5t (50kN) Design:- Application: Interior or exterior - navigable in a closed state Optional:- Leveling base (Article 154104)
This text is machine translated.
What kind of Sockets & Switches (Misc.) are you looking for?