• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 860863 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858773 Gifas Electric 860863 Floor socket

Description

GIAS ground socket type FONTO 9308 Mounting:1x CEE-built socket 5X16 A/400 276.5 V2X safety socket 230 VMaterial cover/frame: Aluminium anodized (salt and sea-water resistant) Material body: V2A (1.4301) Cover: Removable lid Incl. Cable outlet Sealing: Supply: 2x M25, 2x installation depth, 2x M20 dimensions (L x B x H): 320 x 240 x 276.5 mm installation height with snap-lock: 292 - 336 mmProtection type: IP 54 - IP 67Load capacity: closed 5t (50kN) Design:- Application: Interior or exterior - Lid can be filled - when closed Optional:- Leveling base (Article 154104)

This text is machine translated.