User & Safety Instructions 3858774 Gifas Electric 860926 Floor socket
Description
GIAS ground socket type FONTO 9301Mounting:2x CEE-mounting socket 3x16 A/230 VMaterial cover/frame: Aluminium anodized (salt and sea-water resistant) Material body: V2A (1.4301)Cover: Removable hinged lid Incl. Cable outlet sealing type: Snap closure feed: 2x M25, 2x M20 dimensions (L x W x H): 276.5 x 292 x 336 mm Installation depth: 320 mm Installation height with leveling foot: 240 - 276.5 mm Protection type: IP 54 - IP 67Load capacity: closed 5t (50kN) Design:- Application: Indoor or outdoor - navigable in closed state Optional:- Leveling base (Article 154104)
This text is machine translated.
Description
GIAS ground socket type FONTO 9301Mounting:2x CEE-mounting socket 3x16 A/230 VMaterial cover/frame: Aluminium anodized (salt and sea-water resistant) Material body: V2A (1.4301)Cover: Removable hinged lid Incl. Cable outlet sealing type: Snap closure feed: 2x M25, 2x M20 dimensions (L x W x H): 276.5 x 292 x 336 mm Installation depth: 320 mm Installation height with leveling foot: 240 - 276.5 mm Protection type: IP 54 - IP 67Load capacity: closed 5t (50kN) Design:- Application: Indoor or outdoor - navigable in closed state Optional:- Leveling base (Article 154104)
This text is machine translated.
What kind of Sockets & Switches (Misc.) are you looking for?