User & Safety Instructions 3859176 Gifas Electric CEE power distributor 111943
Description
GIFAS solid rubber hanging distributor type 2500 Input:1 Cable gland M 20 from above (outside diameter of feed line 7-14 mm) Feed: L1, L2, L3, N and PE1 Air input: 1/2 inch network connection Output: 4 safety contact sockets 230 V without security1 Air output: 1/2 inch one-handed quick coupling design: With 4 suspension eyes and chain á 0.5 m equipped Dimensions: H x B x T = 79 x 110 x 110 mmProtection type: IP 54Gl factor: 0.25Wicht: approx. 3 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Description
GIFAS solid rubber hanging distributor type 2500 Input:1 Cable gland M 20 from above (outside diameter of feed line 7-14 mm) Feed: L1, L2, L3, N and PE1 Air input: 1/2 inch network connection Output: 4 safety contact sockets 230 V without security1 Air output: 1/2 inch one-handed quick coupling design: With 4 suspension eyes and chain á 0.5 m equipped Dimensions: H x B x T = 79 x 110 x 110 mmProtection type: IP 54Gl factor: 0.25Wicht: approx. 3 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
What kind of CEE Power Distributors are you looking for?