• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 113513

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Without
  • Diameter cable inlet: M20
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

3

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859177 Gifas Electric CEE power distributor 113513

Description

Gifas solid rubber distributor 1800 input:1 Cable gland M 20 from above (arrangement on long side 184 mm) Output: 3 safety sockets without protection Housing color: Black Dimensions: H x B x T = 184 x 92 x 52 mm Protection type: IP 54 Weight: Approx. 2 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?