• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 1402-25.003WDPU4WL 244306

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

Type B

PG socket

No. of PG sockets

2

Nominal output voltage

230 V

IP54

Factory colour

Black

Weight

2 kg

Dim

(W x H x D) 78 x 290 x 91 mm

Width

78 mm

Height

290 mm

Outputs (CEE power distributors)

PG connector

Content

1 pc(s)

Depth

91 mm

UKCA

not relevant

What kind of CEE Power Distributors are you looking for?