• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 1404-PO4 211611

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Without
  • Diameter cable inlet: M20
  • Handling: Wall-mounting
  • FI-circuit breaker: Without
  • Material of housing: Rubber
  • Feed/connection options: 1 line (stub cable)
  • Military version: No.
Product type

CEE power distributor

No. of PG sockets

2

IP54

Factory colour

Black

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859173 Gifas Electric CEE power distributor 1404-PO4 211611

Description

GIFAS solid rubber safety distributor type 1400Input:1 cable gland M 20 from above (outside diameter of the line 7-14 mm) Output:4 safety sockets 230 V without protection Dimensions: H x W x D = 290 x 78 x 65 mm Protection type: IP 54Gl factor: 0.25Weight: approx. 1.5 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?