All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
Electrical Wiring
3-Phase Power Supply
CEE Power Distributors
Gifas Electric CEE power distributor 1616/309B/301656/02 251882
EAN:
4251401404454
Part number:
251882
Item no:
2755099
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Description
Technical specifications
Show items with the same values
Product type
CEE power distributor
Type A
CEE plug (5-pin, 16 A)
Type B
PG socket
No. of PG sockets
1
Factory colour
Black
Content
1 pc(s)
UKCA
not relevant
Description
Solid rubber adapter with 2m GIFAS-Proflex 07 line 5x6 qmm
This text is machine translated.
Description
Solid rubber adapter with 2m GIFAS-Proflex 07 line 5x6 qmm
This text is machine translated.
What kind of CEE Power Distributors are you looking for?
Socket tower
Suspendable multi-socket outlet