• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 1803-16 200804

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

Type A

CEE plug (5-pin, 16 A)

Type B

PG socket

No. of PG sockets

3

IP54

Cable length

3 m

Factory colour

Black

Weight

2 kg

Dim

(W x H x D) 92 x 184 x 53 mm

Width

92 mm

Height

184 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 16 A)

Outputs (CEE power distributors)

PG connector

Content

1 pc(s)

Number of pins

5

Depth

53 mm

UKCA

not relevant

What kind of CEE Power Distributors are you looking for?