• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 1803-KN3 101291

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

Type B

PG socket

No. of PG sockets

3

IP43

Factory colour

Black

Weight

2 kg

Dim

(W x H x D) 92 x 184 x 53 mm

Width

92 mm

Height

184 mm

Outputs (CEE power distributors)

PG connector

Content

1 pc(s)

Depth

53 mm

UKCA

not relevant

Description

GIFAS solid-rubber distributor type 1800Input: 1 anti-kink sleeve for 3 x 1.5 qmm Output: 3 safety contact sockets without protection Dimensions: H x B x D = 184 x 92 x 53 mmProtection type: IP 54Gl-factor: 0.33Weight: Approx. 2 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?