• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 201114PHF10H-164P 114899 400 V

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

3

Type A

CEE plug (5-pin, 16 A)

Type B

CEE plug (5-pin, 16 A)

Nominal input voltage

400 V

Nominal output voltage

50 V

IP54

Cable length

3 m

Factory colour

Black

Weight

3 kg

Dim

(W x H x D) 130 x 115 x 130 mm

Width

130 mm

Height

115 mm

Content

1 pc(s)

Number of pins

5

Depth

130 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2755049 Gifas Electric CEE power distributor 201114PHF10H-164P 114899 400 V

What kind of CEE Power Distributors are you looking for?