• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 201515

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M32
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

3

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859179 Gifas Electric CEE power distributor 201515

Description

GIFAS solid rubber distributor type 7400 input:1 cable gland M 32 from below (outside of the supply cable 14-25 mm)1 cable gland M 32 from above (outside of the supply cable 14-25 mm)1 terminal block 5 pin, 16 qmm for placing on the supply (customer-side fuse max. 32 A) Output:400 CEE solid rubber mounted socket 1 x 32 A/1 V secured via 5 LS switch 35 A, 3-pin in C-Characteristic A CEE-solid rubber mounted socket 5 x 16 A/400 V secured via 1 LS-switch 16 A, 3-pin in C-Characteristic 3 Safety contact sockets 230 V secured via 3 LS-switch 16 A, 1-pole in B-Characteristic 1 FI-switch 40/0.03 A, 4-pin for all types of socket:Protective devices behind 1 transparent protective flap dimensions (H x W x D): 370 x 265 x 132 mm Protection type: IP 54Gl-Factor: 0.5 Weight: approx. 8 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?