User & Safety Instructions 3859180 Gifas Electric CEE power distributor 201899
Description
GIFAS solid-rubber distributor type 7400 input:1 cable gland M 32 from below (outside diameter of the supply cable 14-25 mm)1 terminal block 5-pin, 16 qmm for placing the supply (customer-side pre-protection max. 32 A) Output:1 CEE-mounted socket 1 x 32 A/400 V secured via 5 LS-switch 35 A, 3-pin in C-Characteristic A CEE-Built-in socket 230 x 16 A/400 V secured via 1 LS-switch 16 A, 3-pin in C-Characteristic 2 safety sockets 5 V secured via 2 LS-switch 16 A, 1-pole in C-Characteristic 1 FI-switch 40/0.03 A, 4-pin for all sockets Design:Protective devices arranged behind 1 transparent protective flap Dimensions: H x W x D = 370 x 265 x 132 mmProtection type: IP 54Gl factor: 1Weight: approx. 8 kg
This text is machine translated.
Description
GIFAS solid-rubber distributor type 7400 input:1 cable gland M 32 from below (outside diameter of the supply cable 14-25 mm)1 terminal block 5-pin, 16 qmm for placing the supply (customer-side pre-protection max. 32 A) Output:1 CEE-mounted socket 1 x 32 A/400 V secured via 5 LS-switch 35 A, 3-pin in C-Characteristic A CEE-Built-in socket 230 x 16 A/400 V secured via 1 LS-switch 16 A, 3-pin in C-Characteristic 2 safety sockets 5 V secured via 2 LS-switch 16 A, 1-pole in C-Characteristic 1 FI-switch 40/0.03 A, 4-pin for all sockets Design:Protective devices arranged behind 1 transparent protective flap Dimensions: H x W x D = 370 x 265 x 132 mmProtection type: IP 54Gl factor: 1Weight: approx. 8 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?