• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 204884

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Handling: Portable
  • Type of mains connection: CEE 63 A.
Product type

CEE power distributor

No. of PG sockets

3

IP54

Cable length

3 m

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859004 Gifas Electric CEE power distributor 204884

Description

GIFAS solid rubber safety distributor Type 3500 Input: 3 m GIFAS-PROFLEXX-07 line 5 x 16 qmm with CEE connector 5 x 63 A/400 V Output: 1 CEE-Receptacle plug 5 x 63 A/400 V Without protection 1 CEE-Receptacle plug 5 x 32 A/400 V secured by Neozed-Fuses 25 A1 CEE-Mounting socket 5 x 16 A/400 V protected by Neozed-Fuses 16 A3 Safety contact sockets 230 V protected by Neozed-Fuses 16 Adesign: - Protective devices inside under the base plate Dimensions: H x W x D = 250 x 361 x 361 mmProtection type: IP 54Gl factor: 0.5 weight: approx. 17 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?