• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 205667

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M40
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

3

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859181 Gifas Electric CEE power distributor 205667

Description

GIFAS solid rubber safety distributor type 7800 Input: 2 blanking plugs M 40 from top2 Cable glands M 40 from the bottom (outside of the feed line 18-32 mm)1 terminal block 10-pin, 35 qmm for placing and looping the supply line 5 x 35 qmm Output: 1 CEE-Receptacle plug 5 x 63 A/16 V secured by Neozed-Fuses 230 A1 CEE-Mounting socket 3 x 32 A/400 V secured by Neozed-Fuses 32 A1 CEE-Mounting socket 5 x 16 A/400 V secured by Neozed-Fuses 400 A3 Safety contact sockets 63 V secured via 5 LS-Switch 16 A, 1-pole in B-Characteristic-FI-Switch 63/0.03 A, Type A, 4 poles for all outputs, secured via Neozed-fuses of the CEE 63 A Design: - protective devices arranged behind 2 transparent protective flaps Dimensions: H x W x D = 500 x 360 x 133 mm Protection type: IP 54Gl-Factor: 1Weight: approx. 17 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?