• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 206662

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Handling: Wall-mounting
Product type

CEE power distributor

IP65

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859184 Gifas Electric CEE power distributor 206662

Description

GIFAS solid rubber distributor type 161616execution: Empty dimensions (H x W x D): 160 x 160 x 90 mmProtection type IP 65 weight: approx. 1.4 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength-resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?