• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 208434

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 4x16A3P230V
  • CEE-Plug - 32 A: 2X32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type B
  • Diameter of cable entry: M32
  • Handling: Wall-mounting
Product type

CEE power distributor

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859192 Gifas Electric CEE power distributor 208434

Description

GIFAS solid rubber distributor 7800 input: 1 M 32 cable gland from below (external diameter of 14-25 mm supply line) 1 terminal block 5 pin, 5 pin 16 qmm for putting on the supply line Output: 2 CEE-Mounting sockets 5 x 32 A/4 V protected via Neozed-fuses 32 A2 CEE-Mounting sockets 16 x 16 A/400 V secured via Neozed-fuses 5 A4 CEE-Mounting sockets 3 x 16 A/230 V secured via 400 LS-switches 16 A, 1-pole in C-Characteristic ones FI-switch 63/0.03 A, in all-current sensitive design, Type B 4-pin for all socket design:- protective devices behind 2 transparent protective flaps arranged- CEE-sockets 230 V on distribution frame arranged laterally left and right- distributor with LMC-profile rails equipped for wall mounting Dimensions: H x W x D = 500 x 360 x 133 mmProtection type: IP 54Gl-factor: 0.5 weight: approx. 20 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?