• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 208449

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Handling: Wall-mounting
Product type

CEE power distributor

IP65

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859193 Gifas Electric CEE power distributor 208449

Description

Solid rubber distribution 3800 Dimensions: H x W x D = 300 x 250 x 133 mm Protection class: IP 65 Housing color: Grey (RAL 7035) installed with DIN rail 10 mm high, 220 mm wide on distributor base

This text is machine translated.

What kind of CEE Power Distributors are you looking for?