• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 208873

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Without
  • Diameter entrance: M25
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

3

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859194 Gifas Electric CEE power distributor 208873

Description

GIFAS solid rubber safety distributor type 2516 Input: 1 cable gland M 25 from above (outside diameter of feed line 9-18 mm) (customer-side fuse max. 16 A) Output: 1 CEE mounted socket 5 x 16 A/400 V without safety3 power sockets 230 V without safety Dimensions: H x W x D = 250 x 160 x 90 mm Protection class: IP 54Gl factor: 0.5Weight: approx. 4 kg Properties:- Housing made of shock-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation capacity sockets and other components can be separately replaced and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?