User & Safety Instructions 3859005 Gifas Electric CEE power distributor 209167
Description
GIFAS solid rubber distributor type 6700 Input:3 m GIFAS-PROFLEXX-07 line 5 x 16 qmm with CEE plug 5 x 32 A/400 Voutput:1 CEE-socket 5 x 32 A/400 V without safety2 CEE-sockets 5 x 6 A/400 V secured via Neozed-fuses 16 A3 safety sockets protected via Neozed-fuses 16 Aexecution:- protective devices inside under the lid (via 3 quick-locking screws to be loosened) Dimensions: H x B x T = 305 x 350 x 280 mm Protection type: IP 54Gl factor: 0.4 Weight: approx. 14 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Description
GIFAS solid rubber distributor type 6700 Input:3 m GIFAS-PROFLEXX-07 line 5 x 16 qmm with CEE plug 5 x 32 A/400 Voutput:1 CEE-socket 5 x 32 A/400 V without safety2 CEE-sockets 5 x 6 A/400 V secured via Neozed-fuses 16 A3 safety sockets protected via Neozed-fuses 16 Aexecution:- protective devices inside under the lid (via 3 quick-locking screws to be loosened) Dimensions: H x B x T = 305 x 350 x 280 mm Protection type: IP 54Gl factor: 0.4 Weight: approx. 14 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
What kind of CEE Power Distributors are you looking for?