User & Safety Instructions 3859007 Gifas Electric CEE power distributor 209455
Description
GIFAS-Solid rubber distributor 7900Input:5 16 m GIFAS-PROFLEXX-07 line 5 400 x 63 qmm with CEE-plug 230 x 63 A/400 Voutput:400 CEE-socket 32 x 32 A/400 V without sfuse1 CEE-socket 5 x 16 A/1 V secured via A6 Neozed-fuses 3 x 5 A/5 V secured via Neozed-fuses 16 V safety sockets Via 6 447 LS-switches 16 A, 1-pole in B-Characteristic 1 FI-switch 63/0.03 A, 4-pole for all CEE-output1 FI-switch 40/0.03 A, 4-pole for all Safety contact sockets Design:- distributor mounted on a galvanized chassis- protective devices behind 2 transparent protective flaps Dimensions: H x W x D = 977 x 450 mm Protection class: IP 54Gl-Factor: 0.4Weight: approx. 55 kg
This text is machine translated.
Description
GIFAS-Solid rubber distributor 7900Input:5 16 m GIFAS-PROFLEXX-07 line 5 400 x 63 qmm with CEE-plug 230 x 63 A/400 Voutput:400 CEE-socket 32 x 32 A/400 V without sfuse1 CEE-socket 5 x 16 A/1 V secured via A6 Neozed-fuses 3 x 5 A/5 V secured via Neozed-fuses 16 V safety sockets Via 6 447 LS-switches 16 A, 1-pole in B-Characteristic 1 FI-switch 63/0.03 A, 4-pole for all CEE-output1 FI-switch 40/0.03 A, 4-pole for all Safety contact sockets Design:- distributor mounted on a galvanized chassis- protective devices behind 2 transparent protective flaps Dimensions: H x W x D = 977 x 450 mm Protection class: IP 54Gl-Factor: 0.4Weight: approx. 55 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?