User & Safety Instructions 3859197 Gifas Electric CEE power distributor 210011
Description
Solid rubber distributor 7300 Dimensions: H x W x D = 350 x 200 x 132 mm Protection type: IP 54Gl factor: 1Weight: Approx. 7 kg Input: 1 cable gland M 25 from above (outside diameter of the feed cable 9-18 mm) and 1 terminal block 5-pin, 6 qmm for placing the feed line output: 1 CEE-Mounting socket 3 x 16 A/230 Vsecured via 1 circuit breakers 16 A, 1-pole in B-Characteristic 2 safety sockets 230 Vsecured via 2 line safety switch 16A, 1-pole in B-Characteristic 1 ground fault circuit breakers 25/0.03 A4-pole for all types of socket: protective devices arranged behind 1 transparent protective flap
This text is machine translated.
Description
Solid rubber distributor 7300 Dimensions: H x W x D = 350 x 200 x 132 mm Protection type: IP 54Gl factor: 1Weight: Approx. 7 kg Input: 1 cable gland M 25 from above (outside diameter of the feed cable 9-18 mm) and 1 terminal block 5-pin, 6 qmm for placing the feed line output: 1 CEE-Mounting socket 3 x 16 A/230 Vsecured via 1 circuit breakers 16 A, 1-pole in B-Characteristic 2 safety sockets 230 Vsecured via 2 line safety switch 16A, 1-pole in B-Characteristic 1 ground fault circuit breakers 25/0.03 A4-pole for all types of socket: protective devices arranged behind 1 transparent protective flap
This text is machine translated.
What kind of CEE Power Distributors are you looking for?