User & Safety Instructions 3859198 Gifas Electric CEE power distributor 210084
Description
GIFAS solid rubber safety distributor type 7300 input: 1 cable gland M 25 from above (outside of the supply cable 9-18 mm)1 terminal block 5-pin, 16 qmm for placing the supply cable output: 1 CEE-Mounting socket 5 x 32 A/400 V protected via 1 circuit breakers 32 A, 3-pin in C-Characteristic 2 safety sockets 230 V secured via 2 circuit breakers 16 A, 1-pin in B-Characteristic 1 FI switch 40/0.03 A 4-pin for all sockets Design: Safety devices behind 1 transparent protective flap arranged Dimensions: H x B x T = 350 x 200 x 132 mm Protection type: IP 54Gl-factor: 0.67 Weight: approx. 8 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Description
GIFAS solid rubber safety distributor type 7300 input: 1 cable gland M 25 from above (outside of the supply cable 9-18 mm)1 terminal block 5-pin, 16 qmm for placing the supply cable output: 1 CEE-Mounting socket 5 x 32 A/400 V protected via 1 circuit breakers 32 A, 3-pin in C-Characteristic 2 safety sockets 230 V secured via 2 circuit breakers 16 A, 1-pin in B-Characteristic 1 FI switch 40/0.03 A 4-pin for all sockets Design: Safety devices behind 1 transparent protective flap arranged Dimensions: H x B x T = 350 x 200 x 132 mm Protection type: IP 54Gl-factor: 0.67 Weight: approx. 8 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
What kind of CEE Power Distributors are you looking for?