• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 210237

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE-Plug - 32 A: 2X32A5p400V
  • CEE-Sockets - 63 A: Other
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter Cable Entry: Other
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

4

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859199 Gifas Electric CEE power distributor 210237

Description

GIFAS solid rubber safety distributor type 7900Input:1 CEE-connector plug 5 x 63 A/400 V mounted on front plate Output:2 CEE-mounted sockets 5 x 32 A/400 V secured via 16 LS-switches 32 A, 3 poles in C-Characteristic 1 CEE-mounted socket 1 x 16 A/400 V secured via 5 LS-switches 2 A, 3-pole in C-Characteristic 4 safety sockets 230 V, Pair protected by 2 LS switch 16 A, 1-pole in B-Characteristic 1 FI switch 63/0.03 A, 4-pole for all sockets Design:- Protection devices arranged behind 1 transparent protective flap Dimensions: H x B x T = 500 x 360 x 173 mm Protection class: IP 54Gl factor: 25 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?