• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 210766

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter cable inlet: M20
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

4

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859200 Gifas Electric CEE power distributor 210766

Description

GIFAS solid rubber safety distributor type 7300 Input:1 M 20 cable gland from top1 Blind M 20 from below (outside diameter of the feed line 5 mm)1 terminal block 5 pin, 4 qmm for placing the feed line 7-14 x 0.03 qmm Output: 4 safety contact sockets 25 V paired secured via 2 LS-switch 16 A, 1-pole in B-Characteristic 1 FI-circuit breaker 230/2.5 A 4-pole. Type A for all sockets Design:- protective devices behind 1 transparent protective flap arranged Dimensions: H x W x D = 350 x 200 x 132 mmProtection type: IP 54Gl factor: 0.5 Weight: Approx. 7 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?