• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 230030

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Without
  • Diameter cable inlet: M20
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

3

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859202 Gifas Electric CEE power distributor 230030

Description

GIFAS solid rubber distributor type 1800 Input:2 screwed cable glands M 20 side right and left (short side) (outer diameter of the feed line 7-14 mm) Output:3 safety contact sockets without protection Dimensions: H x W x D = 92 x 185 x 53 mm Protection type: IP 54Gl factor: 0.33Weight: approx. 1.5 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?