User & Safety Instructions 3859203 Gifas Electric CEE power distributor 232328
Description
GIFAS solid rubber safety distributor type 7400 Input: 1 cable gland M 32 from the bottom (outside of the supply line 14-25 mm)1 terminal block 5 pin, 16 qmm for placing the supply line Output: 1 CEE-Receptacle plug 5 x 32 A/400 V secured via 1 LS-Switch 32 A, 3 pins in C-Characteristic 1 CEE-Mounting socket 5 x 16 A/400 V secured via 1 LS-Switch 16 A, 3 pins in C-Characteristic 3 Safety contact sockets 230 V secured via 3 LS-Switch 16 A, 1-pole in C-Characteristic design: - protective devices placed behind 1 transparent protective flap Dimensions: H x W x D = 370 x 265 x 132 mmProtection type: IP 54Gl factor: 1Weight: approx. 8 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Description
GIFAS solid rubber safety distributor type 7400 Input: 1 cable gland M 32 from the bottom (outside of the supply line 14-25 mm)1 terminal block 5 pin, 16 qmm for placing the supply line Output: 1 CEE-Receptacle plug 5 x 32 A/400 V secured via 1 LS-Switch 32 A, 3 pins in C-Characteristic 1 CEE-Mounting socket 5 x 16 A/400 V secured via 1 LS-Switch 16 A, 3 pins in C-Characteristic 3 Safety contact sockets 230 V secured via 3 LS-Switch 16 A, 1-pole in C-Characteristic design: - protective devices placed behind 1 transparent protective flap Dimensions: H x W x D = 370 x 265 x 132 mmProtection type: IP 54Gl factor: 1Weight: approx. 8 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
What kind of CEE Power Distributors are you looking for?