User & Safety Instructions 3859009 Gifas Electric CEE power distributor 233431
Description
GIFAS magazine stack consists of 7400 solid rubber distributor and a m rubber roll body to accept the lead Input: 40 m GIFAS-PROFLEXX-07 line 5 x 6 qmm with CEE connector 5 x 32 A/400 V Output: 1 CEE-Receptacle plug 5 x 32 A/400 V Without protection 1 CEE-Mounting socket 5 x 16 A/400 V secured by 1 LS-Switch 16 A 3-pole in C-Characteristic 2 Earthing contact sockets 40 V secured via 2 LS-Switch 16 A 1-pole in B-Characteristic 1 FI-Switch 230/0.03 A 4-pole Type A for all sockets Built-in: 1 LS-switches 6 A, 1-pole in B-characteristic as control fuse for the switching contactor Design: - Line roller equipped with contactor and thermal overload protection - Protection devices of the distributor arranged behind 1 Transparent protective flap Dimensions: H x W x D = 1200 x 566 x 560 mmProtection type: IP 54Gl-factor: 0.5Weight: approx. 81 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Description
GIFAS magazine stack consists of 7400 solid rubber distributor and a m rubber roll body to accept the lead Input: 40 m GIFAS-PROFLEXX-07 line 5 x 6 qmm with CEE connector 5 x 32 A/400 V Output: 1 CEE-Receptacle plug 5 x 32 A/400 V Without protection 1 CEE-Mounting socket 5 x 16 A/400 V secured by 1 LS-Switch 16 A 3-pole in C-Characteristic 2 Earthing contact sockets 40 V secured via 2 LS-Switch 16 A 1-pole in B-Characteristic 1 FI-Switch 230/0.03 A 4-pole Type A for all sockets Built-in: 1 LS-switches 6 A, 1-pole in B-characteristic as control fuse for the switching contactor Design: - Line roller equipped with contactor and thermal overload protection - Protection devices of the distributor arranged behind 1 Transparent protective flap Dimensions: H x W x D = 1200 x 566 x 560 mmProtection type: IP 54Gl-factor: 0.5Weight: approx. 81 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
What kind of CEE Power Distributors are you looking for?