User & Safety Instructions 3859204 Gifas Electric CEE power distributor 233521
Description
GIFAS solid rubber safety distributor type 7400 Input:2 screwed cable glands M 25 from below (outer diameter of the feed line 9-18 mm)1 terminal block 10 pin, 6 qmm for placing and looping of the supply output: 6 earthing contact sockets 40 V secured via 6 LS-switches 16 A, 1-pole in B-Characteristic 1 FI-circuit breaker 230/0.03 A, 4-pole type A for all sockets Design: - protective devices placed behind the transparent protective flap Dimensions: H x W x D = 370 x 265 x 132 mmProtection type: IP 54Gl factor: 1Weight: approx. 8 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Description
GIFAS solid rubber safety distributor type 7400 Input:2 screwed cable glands M 25 from below (outer diameter of the feed line 9-18 mm)1 terminal block 10 pin, 6 qmm for placing and looping of the supply output: 6 earthing contact sockets 40 V secured via 6 LS-switches 16 A, 1-pole in B-Characteristic 1 FI-circuit breaker 230/0.03 A, 4-pole type A for all sockets Design: - protective devices placed behind the transparent protective flap Dimensions: H x W x D = 370 x 265 x 132 mmProtection type: IP 54Gl factor: 1Weight: approx. 8 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
What kind of CEE Power Distributors are you looking for?